Parametric results for: irf634spbf under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irf634spbf
Select parts from the table below to compare.
Compare
Compare
IRF634SPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 250 V 1 8.1 A 450 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 74 W 74 W 32 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK SMALL OUTLINE, R-PSSO-G2 4 compliant EAR99 8541.29.00.95
IRF634SPBF
Vishay Siliconix
Check for Price Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 250 V 1 8.1 A 450 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY SILICONIX SMALL OUTLINE, R-PSSO-G2 3 compliant EAR99 Vishay
IRF634SPBF
Vishay Intertechnologies
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 250 V 1 8.1 A 450 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 74 W 32 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC D2PAK SMALL OUTLINE, R-PSSO-G2 4 compliant EAR99 Vishay