Filter Your Search
1 - 2 of 2 results
|
IRF634NL
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 8 A | 435 mΩ | AVALANCHE RATED | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 32 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | ||||||
|
IRF634NLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 8 A | 435 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 32 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | not_compliant | EAR99 |