Filter Your Search
1 - 2 of 2 results
|
IRF5210STRLPBF
Infineon Technologies AG
|
$2.1723 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||
|
IRF5210STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 38 A | 60 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 140 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-3 | not_compliant | EAR99 | D2PAK | 3 |