Filter Your Search
1 - 10 of 105 results
|
IRF360
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | e0 | 150 °C | 2 | FLANGE MOUNT | TIN LEAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | 980 mJ | DRAIN | SINGLE WITH BUILT-IN DIODE | 400 V | 25 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-204AE | O-MBFM-P2 | 1 | ENHANCEMENT MODE | METAL | ROUND | N-CHANNEL | 300 W | 300 W | 100 A | Not Qualified | PIN/PEG | BOTTOM | SWITCHING | SILICON | 219 ns | 173 ns | |||||||||||||||||||||||||
|
IRF36ER2R2K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 350 mΩ | 10 % | NO | 750 mA | 110 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 7.96 MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
IRF36ER331K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.4 Ω | 10 % | NO | 137 mA | 2.6 MHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 0.796MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
IRF36ER270K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 940 mΩ | 10 % | NO | 390 mA | 7.6 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 2.52 MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | |||||||||||||||||||||||||||||
|
IRF36ER101K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.8 Ω | 10 % | NO | 275 mA | 4.8 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 2.52 MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | |||||||||||||||||||||||||||||
|
IRF36ER151J
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 4.2 Ω | 5 % | NO | 175 mA | 3.5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 0.796MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
IRF3610STRPBF
International Rectifier
|
Check for Price | Yes | Transferred | YES | 175 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | SINGLE | 103 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 333 W | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
IRF36ER471K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7.7 Ω | 10 % | NO | 126 mA | 2.25 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 0.796MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | |||||||||||||||||||||||||||||
|
IRF36ER271K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 5.8 Ω | 10 % | NO | 146 mA | 2.8 MHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 0.796MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED | |||||||||||||||||||||||||||||
|
IRF36ER1R0K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 240 mΩ | 10 % | NO | 920 mA | 140 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | e3 | 105 °C | -20 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 650 µm | 4 mm | 10 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |