Filter Your Search
1 - 2 of 2 results
|
IRF1404PBF
Infineon Technologies AG
|
$1.2188 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 75 A | 4 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 620 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 333 W | 808 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||
|
IRF1404PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 75 A | 4 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 620 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 333 W | 808 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | LEAD FREE, PLASTIC PACKAGE-3 | 3 |