Filter Your Search
1 - 2 of 2 results
|
IR9082N
Sharp Corp
|
Check for Price | Obsolete | 15 mV | 10 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | 3000 | R-PDSO-G8 | Not Qualified | 76 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.85 mm | 4.4 mm | 5 mm | SHARP CORP | PLASTIC, SOP-8 | unknown | |||
|
IR9082
Sharp Corp
|
Check for Price | Obsolete | 15 mV | 10 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | 3000 | R-PDIP-T8 | Not Qualified | 76 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 9.1 mm | SHARP CORP | PLASTIC, DIP-8 | unknown |