Filter Your Search
1 - 4 of 4 results
|
IR82C83H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
IR82C83H
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 50 ns | 1 | 8 | YES | QCCN | 300 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 20 mA | 2 | INVERTED | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||||||
|
IR82C83H
Intersil Corporation
|
Check for Price | Transferred | 5 V | 50 ns | 1 | 8 | YES | QCCN | 300 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 20 mA | 2 | INVERTED | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||||||
|
IR82C83H
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 50 ns | 1 | 8 | YES | QCCN | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |