Filter Your Search
1 - 8 of 8 results
|
IR4428
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | MS-001AB, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR4428PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
IR4428STR
International Rectifier
|
Check for Price | Yes | No | Obsolete | CMOS | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IR4428SPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
IR4428PBF
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||||||||
|
IR4428S
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR4428STRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | CMOS | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IR4428SPBF
Infineon Technologies AG
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Infineon |