Filter Your Search
1 - 2 of 2 results
|
IR3C02AN
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | YES | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5 mm | 4.4 mm | SHARP CORP | SOP-8 | unknown | 8542.39.00.01 | ||
|
IR3C02A
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | NO | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.1 mm | 7.62 mm | SHARP CORP | DIP-8 | unknown | 8542.39.00.01 |