Parametric results for: ir3894mtrpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir3894mtrpbf
Select parts from the table below to compare.
Compare
Compare
IR3894MTRPBF
Infineon Technologies AG
$2.3643 Yes Obsolete 12 V 21 V 1 V 12 A YES BUCK 1.5 MHz OUTPUT VOLTAGE RANGE FROM 0.5V TO 18.6V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N17 Not Qualified 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED HQCCN LCC17(UNSPEC) RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD QUAD 5 mm 6 mm 1 mm INFINEON TECHNOLOGIES AG 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 unknown EAR99 8542.39.00.01 Infineon
IR3894MTRPBF
International Rectifier
Check for Price Yes Transferred 12 V 21 V 1 V 12 A YES BUCK 1.5 MHz OUTPUT VOLTAGE RANGE FROM 0.5V TO 18.6V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N17 Not Qualified 125 °C -40 °C 17 UNSPECIFIED HQCCN LCC17(UNSPEC) RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD QUAD 5 mm 6 mm 1 mm INTERNATIONAL RECTIFIER CORP 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 unknown EAR99 8542.39.00.01