Filter Your Search
1 - 2 of 2 results
|
IR3859MTRPBF
Infineon Technologies AG
|
$2.6269 | Yes | Obsolete | 12 V | 21 V | 1.5 V | 9 A | YES | BUCK | 1.65 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 18.9 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N17 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 550 µm | QUAD | 4 mm | 5 mm | 1 mm | INFINEON TECHNOLOGIES AG | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR3859MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 21 V | 1.5 V | 9 A | YES | BUCK | 1.65 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 18.9 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N17 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 550 µm | QUAD | 4 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | compliant | EAR99 | 8542.39.00.01 | QFN | 17 |