Filter Your Search
1 - 5 of 5 results
|
IR3820AMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 12 V | 21 V | 2.5 V | 14 A | YES | BUCK | 300 kHz | OUTPUT VOLATGE RANGE IS 0.6V TO 12 V | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 15 | UNSPECIFIED | HQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | HQCCN, LCC(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
IR3820AMTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.8 V | 21 V | 2.5 V | 14 A | YES | BUCK | 300 kHz | OUTPUT VOLATGE RANGE IS 0.6V TO 12 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 15 | UNSPECIFIED | HQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | HQCCN, LCC(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | QFN | 15 | |||||
|
IR3820AMTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1.8 V | 21 V | 2.5 V | 14 A | YES | BUCK | 300 kHz | OUTPUT VOLATGE RANGE IS 0.6V TO 12 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 15 | UNSPECIFIED | HQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | QFN-15 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR3820AMPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 A | YES | 330 kHz | VOLTAGE-MODE | Not Qualified | PLASTIC/EPOXY | QCCN | LCC(UNSPEC) | CHIP CARRIER | YES | NO LEAD | QUAD | INFINEON TECHNOLOGIES AG | QCCN, LCC(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
IR3820AMTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 1.8 V | 21 V | 2.5 V | 14 A | YES | BUCK | 300 kHz | OUTPUT VOLATGE RANGE IS 0.6V TO 12 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | HQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 775 µm | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN-15 | unknown | EAR99 | 8542.39.00.01 | QFN | 15 |