Filter Your Search
1 - 2 of 2 results
|
IR3502MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6.8 V | YES | ANALOG CIRCUIT | 1 | 16 V | 8 V | S-XQCC-N32 | Not Qualified | e3 | 2 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, MLPQ-32 | 32 | compliant | 8542.39.00.01 | ||
|
IR3502MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 6.8 V | YES | ANALOG CIRCUIT | 1 | 16 V | 8 V | S-XQCC-N32 | Not Qualified | e3 | 2 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | INFINEON TECHNOLOGIES AG | 5 X 5 MM, MLPQ-32 | compliant | 8542.39.00.01 |