Parametric results for: ir2214sspbf under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir2214sspbf
Select parts from the table below to compare.
Compare
Compare
IR2214SSPBF
Infineon Technologies AG
$5.1142 Yes Active 15 V 2 A 660 ns 660 ns HALF BRIDGE BASED IGBT DRIVER CMOS TRANSIENT; OVER CURRENT; UNDER VOLTAGE YES 1 SOURCE AND SINK 20 V 11.5 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e3 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm INFINEON TECHNOLOGIES AG LEAD FREE, MO-150AH, SSOP-24 compliant EAR99 8542.39.00.01 Infineon
IR2214SSPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 2 A 660 ns 660 ns HALF BRIDGE BASED IGBT DRIVER TRANSIENT; OVER CURRENT; UNDER VOLTAGE YES 1 SOURCE AND SINK 20 V 11.5 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e3 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, MO-150AH, SSOP-24 compliant EAR99 8542.39.00.01 SSOP 24