Filter Your Search
1 - 2 of 2 results
|
IR2171SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | YES | ANALOG CIRCUIT | DIRECT DIGITAL PWM OUTPUT FOR EASY INTER... more | 1 | 20 V | 9.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
IR2171S
International Rectifier
|
Check for Price | No | No | Obsolete | 15 V | YES | ANALOG CIRCUIT | CMOS | DIRECT DIGITAL PWM OUTPUT FOR EASY INTER... more | 1 | 20 V | 9.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 |