Filter Your Search
1 - 8 of 8 results
|
IR2166PBF
Infineon Technologies AG
|
$2.7778 | Yes | Obsolete | 14 V | 15.6 V | 11.5 V | 500 mA | 14 V | NO | PUSH-PULL | 84 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | DIP-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR2166
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 15.6 V | 11.5 V | 500 mA | 14 V | NO | PUSH-PULL | 84 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | 1 | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
IR2166PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 11.5 V | 500 mA | 14 V | NO | PUSH-PULL | 84 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | 1 | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001-A, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
IR2166S
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 15.6 V | 11.5 V | 500 mA | 14 V | YES | PUSH-PULL | 84 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | 1 | R-PDSO-G16 | e0 | Not Qualified | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
IR2166SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 11.5 V | 500 mA | 14 V | YES | PUSH-PULL | 84 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012-AC, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||
|
IR2166
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
IR2166S
Infineon Technologies AG
|
Check for Price | Obsolete | 3 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
IR2166SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 15.6 V | 11.5 V | 500 mA | 14 V | YES | PUSH-PULL | 84 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDSO-G16 | Not Qualified | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon |