Parametric results for: ir2159, under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 23 results

|
-
-
Manufacturer Part Number: ir2159
Select parts from the table below to compare.
Compare
Compare
IR21591SPBF
Infineon Technologies AG
Check for Price Yes Obsolete 14 V YES BICMOS R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01
IR21593STR
International Rectifier
Check for Price No Obsolete 14 V YES R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL INTERNATIONAL RECTIFIER CORP unknown EAR99 8542.39.00.01 SOP, SOP16,.25
IR21591PBF
International Rectifier
Check for Price Yes Yes Obsolete 14 V 15.6 V 12.5 V 500 mA 14 V NO PUSH-PULL 230 kHz FLUORESCENT LIGHT CONTROLLER 1 BICMOS AUTOMOTIVE R-PDIP-T16 e3 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP unknown EAR99 8542.39.00.01 PLASTIC, MS-001A, DIP-16 DIP 16
IR21591
International Rectifier
Check for Price No Obsolete 14 V 15.6 V 12.5 V 500 mA 14 V NO PUSH-PULL 230 kHz FLUORESCENT LIGHT CONTROLLER 1 BICMOS AUTOMOTIVE R-PDIP-T16 e0 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 PLASTIC, MS-001A, DIP-16 DIP 16
IR21593
International Rectifier
Check for Price No Obsolete 14 V 15.6 V 12.5 V 500 mA 14 V NO PUSH-PULL 230 kHz FLUORESCENT LIGHT CONTROLLER 1 R-PDIP-T16 e0 Not Qualified 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 PLASTIC, MS-001-A, DIP-16 DIP 16
IR2159
Infineon Technologies AG
Check for Price No Obsolete 14 V NO BICMOS R-PDIP-T16 e0 Not Qualified 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant EAR99 8542.39.00.01
IR21592PBF
International Rectifier
Check for Price Yes Yes Transferred 14 V 15.6 V 12.5 V 500 mA 14 V NO PUSH-PULL 95 kHz FLUORESCENT LIGHT CONTROLLER 1 R-PDIP-T16 e3 Not Qualified 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 LEAD FREE, PLASTIC, MS-001-A, DIP-16 DIP 16
IR21592
International Rectifier
Check for Price No No Obsolete 14 V 15.6 V 12.5 V 500 mA 14 V NO PUSH-PULL 95 kHz FLUORESCENT LIGHT CONTROLLER 1 R-PDIP-T16 e0 Not Qualified 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 PLASTIC, MS-001-A, DIP-16 DIP 16
IR21592STR
International Rectifier
Check for Price Yes No Obsolete 14 V YES R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01
IR21591S
International Rectifier
Check for Price No Obsolete 14 V 15.6 V 12.5 V 500 mA 14 V YES PUSH-PULL 230 kHz FLUORESCENT LIGHT CONTROLLER 1 BICMOS AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 3 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 SOP, SOP16,.25 SOIC 16