Parametric results for: ir2157-1 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: ir21571
Select parts from the table below to compare.
Compare
Compare
IR21571S
International Rectifier
Check for Price No No Transferred 14 V 14.5 V 11.4 V 500 mA 14 V YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 3 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
IR21571STR
International Rectifier
Check for Price No No Obsolete 14 V 14.5 V 11.4 V 500 mA 14 V YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP SOIC MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01
IR21571S
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 16.5 V 10.5 V 500 mA YES PUSH-PULL FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.89 mm 1.75 mm INFINEON TECHNOLOGIES AG SOP, compliant EAR99 8542.39.00.01
IR21571STRPBF
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 14.5 V 11.4 V 500 mA YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant EAR99 8542.39.00.01 Infineon
IR21571SPBF
International Rectifier
Check for Price Yes Yes Transferred 14 V 14.5 V 11.4 V 500 mA 14 V YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 R-PDSO-G16 e3 Not Qualified 1 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
IR21571SPBF
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 14.5 V 11.4 V 500 mA YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 R-PDSO-G16 Not Qualified 3 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INFINEON TECHNOLOGIES AG LEAD FREE, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 Infineon
IR21571
International Rectifier
Check for Price No No Obsolete 14 V 14.5 V 11.4 V 500 mA 14 V NO PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDIP-T16 e0 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP DIP MS-001AA, DIP-16 16 compliant EAR99 8542.39.00.01
IR21571PBF
International Rectifier
Check for Price Yes Yes Transferred 14 V 14.5 V 11.4 V 500 mA 14 V NO PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDIP-T16 e3 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INTERNATIONAL RECTIFIER CORP DIP LEAD FREE, MS-001AA, DIP-16 16 compliant EAR99 8542.39.00.01
IR21571STRPBF
International Rectifier
Check for Price Yes Yes Transferred 14 V 14.5 V 11.4 V 500 mA YES PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERNATIONAL RECTIFIER CORP SOIC SOP, 16 compliant EAR99 8542.39.00.01
IR21571PBF
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 14.5 V 11.4 V 500 mA NO PUSH-PULL 50.5 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDIP-T16 e3 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.13 mm 5.33 mm INFINEON TECHNOLOGIES AG LEAD FREE, MS-001AA, DIP-16 compliant EAR99 8542.39.00.01 Infineon