Filter Your Search
1 - 5 of 5 results
|
IR2155S
International Rectifier
|
Check for Price | No | No | Obsolete | 12 V | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 1 | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IR2155
International Rectifier
|
Check for Price | No | Transferred | 12 V | 12 V | DIFFERENTIAL | TOTEM-POLE | 500 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | TRUE | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
IR2155
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | DIFFERENTIAL | TOTEM-POLE | 500 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | TRUE | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2155PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 500 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | 1993-09-01 | ||||||||||
|
IR2155PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 12 V | DIFFERENTIAL | TOTEM-POLE | 500 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | TRUE | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |