Filter Your Search
1 - 5 of 5 results
|
IPP65R150CFDXKSA1
Infineon Technologies AG
|
$3.4856 | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 22.4 A | 150 mΩ | 614 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 195.3 W | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | ||||
|
IPP65R150CFDXKSA2
Infineon Technologies AG
|
$3.6731 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 22.4 A | 150 mΩ | 614 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 195.3 W | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||
|
IPP65R150CFDAAKSA1
Infineon Technologies AG
|
$4.4549 | No | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 22.4 A | 150 mΩ | HIGH RELIABILITY | 614 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 195.3 W | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | Infineon | |||
|
IPP65R150CFD
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 22.4 A | 150 mΩ | 614 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 195.3 W | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | ||||
|
IPP65R150CFDA
Infineon Technologies AG
|
Check for Price | No | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 22.4 A | 150 mΩ | HIGH RELIABILITY | 614 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon |