Filter Your Search
1 - 3 of 3 results
|
IPB80P03P4L04ATMA2
Infineon Technologies AG
|
$1.9867 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 6.7 mΩ | 410 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 137 W | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | |||||||
|
IPB80P03P4L04ATMA1
Infineon Technologies AG
|
$2.0879 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 7 mΩ | LOGIC LEVEL COMPATIBLE | 410 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | Infineon | ||||||||||||
|
IPB80P03P4L-04
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 6.7 mΩ | 410 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 137 W | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 245 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | Infineon | D2PAK | 4 |