Filter Your Search
1 - 3 of 3 results
|
IP79M12AJ
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
IP79M12AJ
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | 3 % | R-GDIP-T8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Fixed,Negative,Single Output,Standard Drop | ||
|
IP79M12AJ
TT Electronics Resistors
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | 3 % | R-GDIP-T8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |