Filter Your Search
1 - 10 of 235 results
|
IP79M05AH-SM
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
IP79M05EE4
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 5 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-CQCC-N18 | e4 | Not Qualified | 150 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 7.305 mm | 8.955 mm | 2.92 mm | TT ELECTRONICS PLC | QCCN, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||
|
IP79M15H/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||
|
IP79M15ASG
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | SEMELAB LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-220SM | 3 | ||||||||||
|
IP79M05AHLCC4
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-CQCC-N18 | Not Qualified | 150 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 7.305 mm | 8.955 mm | 2.92 mm | TT ELECTRONICS PLC | QCCN, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
IP79M15LCC4E4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 15 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | 4 % | R-CQCC-N18 | e4 | Not Qualified | 150 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 7.305 mm | 8.955 mm | 2.92 mm | SEMELAB LTD | QCCN, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | LCC | 18 | ||||||
|
IP79M05AJX
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-GDIP-T8 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | DIP | 8 | ||||
|
IP79M05AH
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | 25 V | 7 V | 5 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | SEMELAB LTD | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-39 | 3 | ||||||||
|
IP79M05AJ
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
IP79M12AH-BSS2
TT Electronics Resistors
|
Check for Price | No | Active | 12 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |