Filter Your Search
1 - 2 of 2 results
|
IP78M05AH-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMELAB LTD | TO-39 | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
IP78M05AH-BSS2
TT Electronics Resistors
|
Check for Price | No | Active | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |