Parametric results for: ip7805ag under Linear Regulator ICs

Filter Your Search

1 - 10 of 31 results

|
-
Manufacturer Part Number: ip7805ag
Select parts from the table below to compare.
Compare
Compare
IP7805AGF-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 Not Qualified 150 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 3 METAL SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SEMELAB LTD TO-257F , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG-883B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL TO-257 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE SEMELAB LTD TO-257AA TO-257, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 e1 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL TO-257 RECTANGULAR FLANGE MOUNT NO TIN SILVER COPPER THROUGH-HOLE SINGLE SEMELAB LTD TO-257AA TO-257, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG/883B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active SEMELAB LTD TO-257AA TO-257AA, 3 PIN 3 unknown Fixed,Positive,Single Output,Standard Drop
IP7805AG-BS
TT Electronics Resistors
Check for Price No Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 METAL TO-257 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE TT ELECTRONICS PLC TO-257, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG-883B
TT Electronics Resistors
Check for Price No Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL TO-257 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE TT ELECTRONICS PLC TO-257, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG-OS2
TT Electronics Resistors
Check for Price No Obsolete 5 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 4.05 V 4.95 V 1 % R-MSFM-P3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 METAL TO-257 RECTANGULAR FLANGE MOUNT NO PIN/PEG SINGLE TT ELECTRONICS PLC TO-257, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 Not Qualified 150 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 3 METAL SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SEMELAB LTD TO-257AA , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AG-OS2
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Obsolete 5 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 4.05 V 4.95 V 1 % R-MSFM-P3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 METAL TO-257 RECTANGULAR FLANGE MOUNT NO PIN/PEG SINGLE SEMELAB LTD TO-257 TO-257, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
IP7805AGFR1
TT Electronics Resistors
Check for Price Yes Active 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.025 % 1 5.15 V 4.75 V 5 % R-MSFM-T3 e1 Not Qualified 150 °C -55 °C 3 METAL SFM RECTANGULAR FLANGE MOUNT NO TIN SILVER COPPER THROUGH-HOLE SINGLE TT ELECTRONICS PLC TO-257F, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop