Parametric results for: ip431acd under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ip431acd
Select parts from the table below to compare.
Compare
Compare
IP431ACD
TT Electronics Resistors
Check for Price No Obsolete 2.495 V 2.47 V 2.52 V 1 YES YES 2.5 TO 36 VOLT PROGRAMMABLE OUTPUT TWO TERMINAL VOLTAGE REFERENCE 1 97 ppm/°C COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TT ELECTRONICS PLC SOP, compliant EAR99 8542.39.00.01
IP431ACD
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Obsolete 2.495 V 2.47 V 2.52 V 1 YES YES 2.5 TO 36 VOLT PROGRAMMABLE OUTPUT TWO TERMINAL VOLTAGE REFERENCE 1 97 ppm/°C COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SEMELAB LTD SOP, compliant EAR99 8542.39.00.01 SOIC 8