Parametric results for: ip4284cz10-tbr115 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ip4284cz10tbr115
Select parts from the table below to compare.
Compare
Compare
IP4284CZ10-TBR,115
NXP Semiconductors
Check for Price Yes Transferred 8 V 7.5 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 V R-PDSO-N10 e3 IEC-60134 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL NXP SEMICONDUCTORS DFN 2.50 X 1 MM, 0.50 MM HEIGHT, GREEN, ULTRA THIN, PLASTIC, XSON-10 10 SOT1176-1 compliant EAR99 8542.39.00.01
IP4284CZ10-TBR,115
Nexperia
Check for Price Yes Transferred 8 V 7.5 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 V R-PDSO-N10 e3 IEC-60134 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL NEXPERIA DFN XSON10, 10 PIN 10 SOT1176-1 compliant EAR99 8542.39.00.01 2017-02-01 Nexperia