Filter Your Search
1 - 1 of 1 results
|
IP2021CTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 14 V | 8 V | 30 A | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PBGA-N12 | Not Qualified | 12 | PLASTIC/EPOXY | LGA | LCC12,.3X.4,93/65 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.65 mm | BOTTOM | 7.65 mm | 11 mm | INTERNATIONAL RECTIFIER CORP | LGA | 11 X 7.65 MM, LEAD FREE, LGA-12 | 12 | compliant | EAR99 | 8542.39.00.01 |