Filter Your Search
1 - 6 of 6 results
|
IOP480-AA66BI
PLX Technology
|
Check for Price | No | Obsolete | 32 | 66 MHz | PCI; POWERPC | 32 | 32 | 264 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 200 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 85 °C | -40 °C | 225 | PLASTIC/EPOXY | BGA | QFP208,1.2SQ,20 | SQUARE | GRID ARRAY | BALL | 1.5 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | PLX TECHNOLOGY INC | BGA | 27 X 27 MM, 2.65 MM HEIGHT, PLASTIC, BGA-225 | 225 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
IOP480-AA60BI
PLX Technology
|
Check for Price | Obsolete | PCI; POWERPC | 32 | 32 | 264 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 85 °C | -40 °C | 225 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.5 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | PLX TECHNOLOGY INC | BGA | BGA, | 225 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IOP480-AA66PI
PLX Technology
|
Check for Price | No | Obsolete | 32 | 66 MHz | PCI; POWERPC | 32 | 32 | 264 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 200 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | BGA225,15X15 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.2 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP | FQFP, BGA225,15X15 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
IOP480-AA60PI
PLX Technology
|
Check for Price | Obsolete | PCI; POWERPC | 32 | 32 | 264 MBps | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.2 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP | FQFP, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
IOP480AA66BI
Broadcom Limited
|
Check for Price | No | Active | 32 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 200 mA | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||||||||
|
IOP480AA66BI
Avago Technologies
|
Check for Price | No | Active | 32 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 200 mA | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AVAGO TECHNOLOGIES INC | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 |