Parametric results for: ina285 under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ina285
Select parts from the table below to compare.
Compare
Compare
INA285AIDGKT
Texas Instruments
$1.8744 No Obsolete 70 µV 0.2 V/us 900 µA 1000 120 dB 1 OPERATIONAL AMPLIFIER 5 V 80 V 18 V AUTOMOTIVE 2 S-PDSO-G8 e4 140 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA285AID
Texas Instruments
$1.9553 Yes Yes Obsolete 70 µV 0.2 V/us 900 µA 1000 120 dB 1 OPERATIONAL AMPLIFIER 80 V AUTOMOTIVE 2 R-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA285AIDGKR
Texas Instruments
$2.0221 Yes Yes Active 70 µV 0.2 V/us 900 µA 1000 120 dB 1 OPERATIONAL AMPLIFIER 5 V 80 V 18 V AUTOMOTIVE 2 S-PDSO-G8 e4 140 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP TSSOP, 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA285AIDR
Texas Instruments
$2.1055 Yes Yes Active 70 µV 0.2 V/us 900 µA 1000 120 dB 1 OPERATIONAL AMPLIFIER 80 V AUTOMOTIVE 2 R-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA285AQDGKRQ1
Texas Instruments
$2.3855 Yes Yes Active 70 µV 0.2 V/us 900 µA 1000 120 dB 1 OPERATIONAL AMPLIFIER 5 V 80 V 18 V AUTOMOTIVE 2 S-PDSO-G8 e4 140 dB 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.33.00.01 Texas Instruments
INA285AQDRQ1
Texas Instruments
$2.3855 Yes Yes Active 70 µV 0.2 V/us 900 µA 1000 120 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 80 V YES NO NO NO NO NO 18 V AUTOMOTIVE 2 NO R-PDSO-G8 e4 140 dB 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments