Filter Your Search
1 - 1 of 1 results
|
INA190A3NDDFREP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 µV | 0.3 V/us | 20 nA | 90 µA | 100 | 132 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | VOLTAGE-FEEDBACK | 3 nA | 40 V | YES | NO | YES | YES | NO | NO | 0.1 V/us | 6 V | NO | R-PDSO-G8 | e4 | 150 dB | 1 | 150 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUT LINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 8 PIN | compliant | Texas Instruments |