Filter Your Search
1 - 3 of 3 results
|
INA143U/2K5
Texas Instruments
|
$1.6135 | Yes | Yes | Active | 250 µV | 150 kHz | 4.5 V/us | 1.2 mA | 10 | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 150 | 10 | 0.1 | NO | R-PDSO-G8 | Not Qualified | e4 | 96 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA143U/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 500 µV | 5 V/us | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 96 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
INA143U/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 500 µV | 5 V/us | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 96 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-8 | unknown |