Filter Your Search
1 - 10 of 16 results
|
INA132U/2K5
Texas Instruments
|
$2.0066 | Yes | Yes | Active | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA132UA/2K5
Texas Instruments
|
$2.3975 | Yes | Yes | Active | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA132UA
Texas Instruments
|
$2.8497 | No | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SO-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
INA132U
Texas Instruments
|
$3.2243 | No | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
INA132UA
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | YES | -15 V | ANALOG CIRCUIT | SINGLE SUPPLY OPERATION FROM 2.7 TO 36V IS ALSO POSSIBLE | -18 V | -1.35 V | 18 V | 1.35 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||
|
INA132P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | SINGLE SUPPLY OPERATION FROM 2.7 TO 36V IS ALSO POSSIBLE | -18 V | -1.35 V | 18 V | 1.35 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||
|
INA132UA/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA132PA
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | SINGLE SUPPLY OPERATION FROM 2.7 TO 36V IS ALSO POSSIBLE | -18 V | -1.35 V | 18 V | 1.35 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||
|
INA132PA
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 18 V | 1.35 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
INA132UAE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | -18 V | -1.35 V | 1 | 1 | 36 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |