Filter Your Search
1 - 4 of 4 results
|
INA110KP
Texas Instruments
|
$14.7935 | Yes | Yes | Active | 250 µV | 2.5 MHz | 17 V/us | 100 pA | 9 mA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | 50 pA | -18 V | 0.04 % | 18 V | MILITARY | 1000 | 1 | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA110KP-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5.5 mV | 2.5 MHz | 17 V/us | 100 pA | 9 mA | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | -18 V | 0.04 % | 18 V | COMMERCIAL | 800 | 1 | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | |||||||||||||||
|
INA110KP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 500 µV | 2.5 MHz | 17 V/us | 9 mA | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.04 % | 18 V | COMMERCIAL | 800 | 1 | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown | |||||||||||||||||
|
INA110KPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.5 mV | 2.5 MHz | 17 V/us | 100 pA | 4.5 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | -18 V | 0.04 % | 18 V | MILITARY | 800 | 1 | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |