Parametric results for: ina102kp under Instrumentation Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ina102kp
Select parts from the table below to compare.
Compare
Compare
INA102KP-BI
Burr-Brown Corp
Check for Price No Obsolete 750 µA 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP16,.3 unknown EAR99 8542.33.00.01
INA102KP
Rochester Electronics LLC
Check for Price Active 600 µV 300 kHz 50 nA 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 15 nA -18 V 0.045 % 18 V COMMERCIAL 1000 1 R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01
INA102KP
Texas Instruments
Check for Price Obsolete 600 µV 300 kHz 0.15 V/us 50 nA 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 15 nA -18 V 0.045 % 18 V COMMERCIAL 1000 1 R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.33.00.01 DIP 16
INA102KP
Burr-Brown Corp
Check for Price No Obsolete 600 µV 300 kHz 0.15 V/us 50 nA 750 µA 1000 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 15 nA -18 V 0.15 % 18 V COMMERCIAL 1 R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP16,.3 unknown