Parametric results for: imsg177j50s under Display Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: imsg177j50s
Select parts from the table below to compare.
Compare
Compare
IMSG177J50S
STMicroelectronics
Check for Price No Obsolete IBM PS/2 8 2 YES 5 V DISPLAY CONTROLLER, PALETTE DAC MOS 800 X 600 PIXELS 160 mA 5.5 V 4.5 V COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 11.557 mm 14.097 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant 8542.31.00.01
IMSG177J50ST
STMicroelectronics
Check for Price Obsolete IBM PS/2 8 2 YES 5 V DISPLAY CONTROLLER, PALETTE DAC MOS 800 X 600 PIXELS 160 mA 5.5 V 4.5 V COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER J BEND 1.27 mm QUAD 3.556 mm 11.557 mm 14.097 mm STMICROELECTRONICS QFJ QCCJ, 32 unknown 8542.31.00.01