Parametric results for: ims1635 under SRAMs

Filter Your Search

1 - 10 of 44 results

|
-
-
-
Manufacturer Part Number: ims1635
Select parts from the table below to compare.
Compare
Compare
IMS1635P-20
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 20 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 70 µA 2 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.41
IMS1635P15
Inmos Corporation
Check for Price Obsolete INMOS , unknown EAR99 8542.32.00.41
IMS1635MS25M
Inmos Corporation
Check for Price Obsolete INMOS unknown EAR99 8542.32.00.71
IMS1635P-15
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 70 µA 2 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.41
IMS1635P20
Inmos Corporation
Check for Price Obsolete INMOS , unknown EAR99 8542.32.00.41
IMS1635E15
Inmos Corporation
Check for Price Obsolete INMOS , unknown EAR99 8542.32.00.41
IMS1635E-15
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 70 µA 2 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL STMICROELECTRONICS SOJ SOJ-28 28 not_compliant EAR99 8542.32.00.41
IMS1635N-25M
STMicroelectronics
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 25 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.981 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ LCC-32 32 unknown 3A001.A.2.C 8542.32.00.41
IMS1635MW35M
Inmos Corporation
Check for Price Obsolete INMOS unknown EAR99 8542.32.00.71
IMS1635S15
Inmos Corporation
Check for Price Obsolete INMOS , unknown EAR99 8542.32.00.41