Filter Your Search
1 - 10 of 18 results
|
IMP23208P-14
Imp Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 100 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 140 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IMP INC | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.71 | ||
|
IMP23208-14P
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
IMP23208-11P
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
IMP23208-19P
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
IMP23208P-19
Imp Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 140 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IMP INC | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.71 | ||
|
IMP23208-11D
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
IMP23208-14D
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
IMP23208-19Q
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
IMP23208D-11
Imp Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IMP INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
IMP23208D-14
Imp Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 140 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IMP INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 |