Filter Your Search
1 - 10 of 10 results
|
IMN11T109
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 4 | GENERAL PURPOSE | Not Qualified | R-PDSO-G6 | e1 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
IMN11FHT110
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | YES | 80 V | GENERAL PURPOSE | 70 V | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
IMN11T-108
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | 500 mA | Not Qualified | R-PDSO-G6 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | compliant | MINIMOLD, IMD, 6 PIN | 6 | |||||||||||
|
IMN11T-109
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | 500 mA | Not Qualified | R-PDSO-G6 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | compliant | R-PDSO-G6 | 6 | |||||||||||
|
IMN11FH
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | HIGH RELIABILITY | GENERAL PURPOSE | R-PDSO-G6 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G6 | ||||||||||||||||
|
IMN11FHT108
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | HIGH RELIABILITY | GENERAL PURPOSE | R-PDSO-G6 | AEC-Q101 | 1 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | SC-74, 6 PIN | |||||||||||||||||
|
IMN11T108
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 4 | GENERAL PURPOSE | Not Qualified | R-PDSO-G6 | e1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | 1993-01-01 | |||||||||||||||
|
IMN11
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | HIGH RELIABILITY | GENERAL PURPOSE | 70 V | Not Qualified | R-PDSO-G6 | e1 | 1 | 150 °C | -55 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G6 | 6 | SC-74 | ||||||
|
IMN11T110
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | GENERAL PURPOSE | 4 A | 70 V | Not Qualified | R-PDSO-G6 | e1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||
|
IMN11T-110
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | 500 mA | Not Qualified | R-PDSO-G6 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | compliant | R-PDSO-G6 | 6 |