Filter Your Search
1 - 1 of 1 results
|
IMISG553BXB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO AVAILABLE FO= 16MHZ AS PER CRYSTAL AND REF OSC | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.016 mm | DUAL | 2.64 mm | 7.52 mm | 17.93 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-34 | 34 | compliant | EAR99 | 8542.39.00.01 |