Parametric results for: imcp65656v55 under SRAMs

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: imcp65656v55
Select parts from the table below to compare.
Compare
Compare
IMCP-65656V-55SHXXX
Temic Semiconductors
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
IMCP-65656V-55SHXXX:D
Atmel Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.84 mm 7.62 mm ATMEL CORP unknown DIP DIP, 28 EAR99 8542.32.00.41
IMCP-65656V55
Atmel Corporation
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL ATMEL CORP unknown DIP , 28
IMCP-65656V-55
Matra MHS
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MATRA MHS unknown , EAR99 8542.32.00.41
IMCP-65656V-55:D
Temic Semiconductors
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
IMCP-65656V-55SHXXX
Matra MHS
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MATRA MHS unknown , EAR99 8542.32.00.41
IMCP-65656V-55SHXXX:D
Temic Semiconductors
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
IMCP-65656V-55
Atmel Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.84 mm 7.62 mm ATMEL CORP unknown DIP DIP, 28 EAR99 8542.32.00.41
IMCP-65656V-55:D
Matra MHS
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MATRA MHS unknown , EAR99 8542.32.00.41
IMCP-65656V-55
Temic Semiconductors
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 µA 2 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown