Filter Your Search
1 - 2 of 2 results
|
IMC2220ER471K
Vishay Intertechnologies
|
$0.3840 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7 Ω | 10 % | YES | 796 kHz | 120 mA | 2.6 MHz | 20 | 2220 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4 mm | 5.6 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
IMC2220ER471K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7 Ω | 10 % | YES | 796 kHz | 120 mA | 2.6 MHz | 20 | 2220 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4 mm | 5.6 mm | 5 mm | VISHAY DALE | 2220 | unknown | EAR99 | 8504.50.80.00 |