Filter Your Search
1 - 10 of 421 results
|
IMC06CGR
TE Connectivity
|
$4.1949 | Yes | Active | NO | UL | 85 °C | -40 °C | 5 | TR | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 12 mA | 9 V | 140 mW | 1.2 V | 1.029 kΩ | 12 V | 12 V | DC | 62.5VA@250VAC | 4A@250VAC | 3 A | 3 A | 60W@220VDC | 4A@220VDC | 50 mΩ | 250 V | 220 V | AC/DC | 2500 Vrms | 1800 Vrms | 100000 Cycle(s) | LEAD RUTHENIUM | GOLD | Random | 1000 GΩ | PANEL MOUNT | 8 ms | 10 X 6 X 5.65 | MOMENTARY | 1 FORM C | SPDT | POWER/SIGNAL RELAY | 10 ms | RT5 | SOLDER/QUICK CONNECT | 0.75 g | |||||||||||||||||||||||||||||||||||
|
IMC06TS
TE Connectivity
|
$4.4928 | Active | NO | UL | 85 °C | -40 °C | TUBE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 12 mA | 9 V | 140 mW | 1.2 V | 1.029 kΩ | 12 V | DC | 4A@250VAC | 3 A | 3 A | 4A@220VDC | 250 V | 220 V | AC/DC | 1800 Vrms | 750 Vrms | 100000 Cycle(s) | LEAD RUTHENIUM | 1000 GΩ | PANEL MOUNT | 8 ms | 10 X 6 X 5.65 | MOMENTARY | 1 FORM C | SPDT | RF RELAY | 4 ms | IP67; RT5 | SOLDER/QUICK CONNECT | 0.75 g | INSERTION LOSS MAX AT: 900 MHZ, ISOLATIO... more | 60 W | 0.33 dB | 12 ms | 1.49 | ||||||||||||||||||||||||||||||||||||||
|
IMC06GR
TE Connectivity
|
$4.6668 | Yes | Active | NO | UL | 85 °C | -40 °C | TR | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 12 mA | 9 V | 140 mW | 1.2 V | 1.029 kΩ | 12 V | DC | 4A@250VAC | 3 A | 3 A | 4A@220VDC | 250 V | 220 V | AC/DC | 1800 Vrms | 750 Vrms | 100000 Cycle(s) | LEAD RUTHENIUM | 1000 GΩ | PANEL MOUNT | 8 ms | 10 X 6 X 5.65 | MOMENTARY | 1 FORM C | SPDT | RF RELAY | 4 ms | IP67; RT5 | SOLDER/QUICK CONNECT | 0.75 g | RELEASE TIME CAPTURED FOR WITH DIODE IN PARELLEL CONFIGURATION | 60 W | 0.33 dB | 12 ms | 1.49 | 900 MHz | 100 MHz | |||||||||||||||||||||||||||||||||||
|
AIMC-0603-12NS-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 300 mΩ | 2.5 % | YES | 12 MHz | 300 mA | 2.8 GHz | CERAMIC | 100 | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANOHENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AIMC-0603-27NG-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 450 mΩ | 2 % | YES | 12 MHz | 300 mA | 1.5 GHz | CERAMIC | 100 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IMC-060356NH5%
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1.2 Ω | 5 % | YES | 100 MHz | 250 mA | 1.8 GHz | NON-MAGNETIC | 12 | RF INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IMC-06031.8NH+-0.3NHERE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 500 mA | 6 GHz | Ceramic | 30 | 0603 | 100 °C | -40 °C | Chip | SMT | TR, 7 Inch | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | 0603 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IMC0603ER22NJ01
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 220 mΩ | 5 % | YES | 250 MHz | 700 mA | 3 GHz | 38 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.05 mm | 1.6 mm | 1.05 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | 0603 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AIMC-0603-2N7C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 100 mΩ | 7.408 % | YES | 10 MHz | 500 mA | 9 GHz | CERAMIC | 100 | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.2 NANOHENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AIMC-0603-R15S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.5 Ω | 0.2 % | YES | 8 MHz | 300 mA | 500 MHz | CERAMIC | 50 | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANOHENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |