Filter Your Search
1 - 6 of 6 results
|
IMC010FLSA
Intel Corporation
|
Check for Price | Obsolete | 83.8861 Mbit | 16 | 64K | 5MX16 | 5 V | 150 ns | FLASH CARD | DEEP POWER-DOWN; HARDWARE WRITE PROTECT | 8 | NO | 1 | 160 | 5000000 | 5.2429 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | 32 µA | 120 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | NO | NOR TYPE | HARDWARE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | CARD68 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | , CARD68 | unknown | EAR99 | 8542.32.00.51 | |||
|
IMC010FLSA15
Intel Corporation
|
Check for Price | Obsolete | 83.8861 Mbit | 16 | 5MX16 | 5 V | 150 ns | FLASH CARD | 1 | 5000000 | 5.2429 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.25 V | 4.75 V | COMMERCIAL | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | ||||||||||||||||||||
|
IMC010FLSASBXXXXX
Intel Corporation
|
Check for Price | Obsolete | 83.8861 Mbit | 8 | 10MX8 | 5 V | 200 ns | FLASH CARD | 16 | 1 | 10000000 | 10.4858 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | MOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
IMC010FLSA-ET15
Intel Corporation
|
Check for Price | Obsolete | 83.8861 Mbit | 8 | 10MX8 | 5 V | 150 ns | FLASH CARD | 16 | 1 | 10000000 | 10.4858 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | MOS | INDUSTRIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 85 °C | -40 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
IMC010FLSAET
Intel Corporation
|
Check for Price | Obsolete | 83.8861 Mbit | 16 | 64K | 5MX16 | 5 V | 200 ns | FLASH CARD | 8 | NO | 160 | 5000000 | 5.2429 M | PARALLEL | YES | 32 µA | 120 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | HARDWARE | Not Qualified | 85 °C | -40 °C | 68 | METAL | CARD68 | NO | INTEL CORP | , CARD68 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
IMC010FLSA-15
Intel Corporation
|
Check for Price | Obsolete | 83.8861 Mbit | 8 | 64K | 10MX8 | 5 V | 150 ns | FLASH CARD | 8 | NO | 1 | 160 | 10000000 | 10.4858 M | ASYNCHRONOUS | PARALLEL | 12 V | YES | 50 µA | 120 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | NO | NOR TYPE | HARDWARE | X-XXMA-X | Not Qualified | 70 °C | 68 | UNSPECIFIED | CARD68 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 |