Filter Your Search
1 - 1 of 1 results
|
IM831E-37-AH-119.342001MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 119.342 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.06,60 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,60 | compliant | Clock |