Filter Your Search
1 - 10 of 480 results
|
IM810D-61-AH-10.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 2.75 V | 2.25 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | |||
|
IM810D-13-BS-10.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 31 mA | 1.89 V | 1.62 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | ||
|
IM810D-72-FS-10.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 3.3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | ||
|
IM810D-11-AH-66.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 66 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 31 mA | 1.89 V | 1.62 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | |||
|
IM810D-63-BS-1.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 2.75 V | 2.25 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | |||
|
IM810D-23-FH-1.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 20 % | 15 pF | 2.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 3.08 V | 2.52 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | |||
|
IM810D-23-EH-66.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 66 MHz | 10 % | 15 pF | 2.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 3.08 V | 2.52 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | ||
|
IM810D-21-EH-80.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 80 MHz | 10 % | 15 pF | 2.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 3.08 V | 2.52 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | |||
|
IM810D-61-FS-66.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 66 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 2.75 V | 2.25 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock | |||
|
IM810D-62-BH-10.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 2.75 V | 2.25 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock |