Filter Your Search
1 - 1 of 1 results
|
IM804E-12-BH-32.7680MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,48 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,48 | compliant | Clock |