Filter Your Search
1 - 10 of 41 results
|
IM6402-1IPL/BI
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | CMOS | GE INDUSTRIAL SOLUTIONS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
IM6402-1IPL
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | CMOS | GE INDUSTRIAL SOLUTIONS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
IM6402-1MJL
General Electric Solid State
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
IM6402-1MJL
Harris Semiconductor
|
Check for Price | No | Obsolete | 32 | 32 | 50 MBps | 33 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | 2 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
IM6402-1IDL
General Electric Solid State
|
Check for Price | No | Obsolete | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE; ETHERNET | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||
|
IM6402-1IJL/BI
General Electric Solid State
|
Check for Price | No | Obsolete | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||
|
IM6402-1MJL/B
General Electric Solid State
|
Check for Price | No | Obsolete | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC | 2 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
IM6402-1MDL
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | CMOS | GE INDUSTRIAL SOLUTIONS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
IM6402-1IJL
Intersil Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 50 MBps | 33 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||
|
IM6402-1MDL/883C
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | CMOS | GE INDUSTRIAL SOLUTIONS | , | unknown | 8542.31.00.01 |