Filter Your Search
1 - 10 of 19 results
|
IM5624MFE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 200 ns | OTP ROM | 1 | 128000 | 512 words | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624MFE/B
General Electric Solid State
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | 1 | 256000 | 512 words | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624MDE/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | 1 | 64000 | 512 words | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624MJE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 85 ns | OTP ROM | 1 | 1000 | 512 words | ASYNCHRONOUS | PARALLEL | 140 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624MFE/C
General Electric Solid State
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | OTP ROM | 1 | 128000 | 512 words | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624MFE/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | 180 µA | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624CFE
General Electric Solid State
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | OTP ROM | 1 | 1000 | 512 words | ASYNCHRONOUS | PARALLEL | 140 µA | TTL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
IM5624CDE
General Electric Solid State
|
Check for Price | No | Obsolete | 2.048 kbit | 4 | 512X4 | 5 V | 90 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 140 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
IM5624MJE/B
General Electric Solid State
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | 1 | 64000 | 512 words | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5624CJE
General Electric Solid State
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 80 ns | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | 140 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |