Filter Your Search
1 - 4 of 4 results
|
IM5623CFE
General Electric Solid State
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 65 ns | OTP ROM | 1 | 32000 | 256 words | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5623CDE
General Electric Solid State
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 80 ns | OTP ROM | 1 | 1000000 | 256 words | ASYNCHRONOUS | PARALLEL | 80 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5623CJE
General Electric Solid State
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | 1 | 64000 | 256 words | ASYNCHRONOUS | PARALLEL | 40 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
IM5623CPE
General Electric Solid State
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 256 words | ASYNCHRONOUS | PARALLEL | 125 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |